




219A-05MAF | |
|---|---|
DigiKey Part Number | 4827-219A-05MAF-ND |
Manufacturer | |
Manufacturer Product Number | 219A-05MAF |
Description | M8 A- CODE RECEPTACLE, 5PIN MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-05MAF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX7 - Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 1.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 7,07400 € | 70,74 € |
| 30 | 6,54533 € | 196,36 € |
| 50 | 6,31380 € | 315,69 € |
| 100 | 6,01230 € | 601,23 € |
| 250 | 5,63608 € | 1.409,02 € |
| 500 | 5,36728 € | 2.683,64 € |
| 1.000 | 5,11135 € | 5.111,35 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |



