


219A-05FSF | |
|---|---|
DigiKey Part Number | 4827-219A-05FSF-ND |
Manufacturer | |
Manufacturer Product Number | 219A-05FSF |
Description | M8 A-CODE RECEPTACLE, 5PIN FEMAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 219A-05FSF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert M8-5 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 50 | 7,43640 € | 371,82 € |
| 100 | 7,08150 € | 708,15 € |
| 1.000 | 6,02044 € | 6.020,44 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |



