
217B-DA01 | |
|---|---|
DigiKey Part Number | 4827-217B-DA01TR-ND - Tape & Reel (TR) 4827-217B-DA01CT-ND - Cut Tape (CT) 4827-217B-DA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217B-DA01 |
Description | USB TYPE C RECEPTACLE, 16 PIN, D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 217B-DA01 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer ATTEND Technology | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 20V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,44440 € | 36,11 € |
| 50 | 1,37540 € | 68,77 € |
| 100 | 1,30960 € | 130,96 € |
| 250 | 1,22752 € | 306,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20330 € | 601,65 € |
| 1.000 | 1,14588 € | 1.145,88 € |
| 1.500 | 1,11357 € | 1.670,36 € |
| 2.500 | 1,07418 € | 2.685,45 € |
| 3.500 | 1,04899 € | 3.671,47 € |
| 5.000 | 1,02295 € | 5.114,75 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


