




216D-04MAF | |
|---|---|
DigiKey Part Number | 4827-216D-04MAF-ND |
Manufacturer | |
Manufacturer Product Number | 216D-04MAF |
Description | M12 D-CODE RECEPTACLE, 4PIN MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216D-04MAF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX7 - Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 25 | 8,53400 € | 213,35 € |
| 100 | 7,73870 € | 773,87 € |
| 1.000 | 6,57918 € | 6.579,18 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |





