




216D-04FRF | |
|---|---|
DigiKey Part Number | 4827-216D-04FRF-ND |
Manufacturer | |
Manufacturer Product Number | 216D-04FRF |
Description | M12 D-CODE RECEPTACLE, 4 PIN FEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216D-04FRF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX7 - Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Features Board Guide |
Mounting Type Panel Mount, Through Hole, Right Angle | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D | Contact Material Brass |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| 25 | 10,87520 € | 271,88 € |
| 100 | 9,86210 € | 986,21 € |
| 1.000 | 8,38467 € | 8.384,67 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,24350 € |



