
124A-92A03 | |
|---|---|
DigiKey Part Number | 4827-124A-92A03TR-ND - Tape & Reel (TR) 4827-124A-92A03CT-ND - Cut Tape (CT) 4827-124A-92A03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124A-92A03 |
Description | CONN SKT SODIMM 260POS R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124A-92A03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,91080 € | 72,77 € |
| 50 | 2,77180 € | 138,59 € |
| 100 | 2,63950 € | 263,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 2,38911 € | 645,06 € |
| 540 | 2,27511 € | 1.228,56 € |
| 810 | 2,21099 € | 1.790,90 € |
| 1.350 | 2,13277 € | 2.879,24 € |
| 1.890 | 2,08279 € | 3.936,47 € |
| 2.700 | 2,03109 € | 5.483,94 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

