
124A-52A13 | |
|---|---|
DigiKey Part Number | 4827-124A-52A13TR-ND - Tape & Reel (TR) 4827-124A-52A13CT-ND - Cut Tape (CT) 4827-124A-52A13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 124A-52A13 |
Description | CONN SKT SODIMM 260POS R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 124A-52A13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55900 € | 25,59 € |
| 25 | 2,39840 € | 59,96 € |
| 50 | 2,28360 € | 114,18 € |
| 100 | 2,17450 € | 217,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,89851 € | 854,33 € |
| 900 | 1,80794 € | 1.627,15 € |
| 1.350 | 1,75699 € | 2.371,94 € |
| 2.250 | 1,69484 € | 3.813,39 € |
| 3.150 | 1,65512 € | 5.213,63 € |
| 4.500 | 1,61404 € | 7.263,18 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

