
119A-LATCH-40 | |
|---|---|
DigiKey Part Number | 4827-119A-LATCH-40TR-ND - Tape & Reel (TR) 4827-119A-LATCH-40CT-ND - Cut Tape (CT) 4827-119A-LATCH-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-LATCH-40 |
Description | CON MINI PCIE LATCH SMD 1=1LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-LATCH-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | Phosphor Bronze | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,62680 € | 15,67 € |
| 50 | 0,59680 € | 29,84 € |
| 100 | 0,56830 € | 56,83 € |
| 250 | 0,53264 € | 133,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,48560 € | 339,92 € |
| 1.400 | 0,46241 € | 647,37 € |
| 2.100 | 0,44937 € | 943,68 € |
| 3.500 | 0,43347 € | 1.517,14 € |
| 4.900 | 0,42330 € | 2.074,17 € |
| 7.000 | 0,41279 € | 2.889,53 € |
| 17.500 | 0,38697 € | 6.771,97 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



