


123A-40B00 | |
|---|---|
DigiKey Part Number | 4827-123A-40B00TR-ND - Tape & Reel (TR) 4827-123A-40B00CT-ND - Cut Tape (CT) 4827-123A-40B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-40B00 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-40B00 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,46440 € | 36,61 € |
| 50 | 1,39400 € | 69,70 € |
| 100 | 1,32750 € | 132,75 € |
| 250 | 1,24428 € | 311,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,19110 € | 833,77 € |
| 1.400 | 1,13426 € | 1.587,96 € |
| 2.100 | 1,10229 € | 2.314,81 € |
| 3.500 | 1,06331 € | 3.721,59 € |
| 4.900 | 1,03838 € | 5.088,06 € |
| 7.000 | 1,01261 € | 7.088,27 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |










