
119A-NUT-40-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-NUT-40-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-40-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-40-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-NUT-40-R02 |
Description | NUT, H=1.6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-NUT-40-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | PCI Express Mini Card | |
Features | - | |
Material | Copper Alloy | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32480 € | 8,12 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,29460 € | 29,46 € |
| 250 | 0,27608 € | 69,02 € |
| 500 | 0,26290 € | 131,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,23092 € | 415,66 € |
| 3.600 | 0,21989 € | 791,60 € |
| 5.400 | 0,21369 € | 1.153,93 € |
| 9.000 | 0,20613 € | 1.855,17 € |
| 12.600 | 0,20129 € | 2.536,25 € |
| 18.000 | 0,19629 € | 3.533,22 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |











