
122B-150A00 | |
|---|---|
DigiKey Part Number | 4827-122B-150A00-ND |
Manufacturer | |
Manufacturer Product Number | 122B-150A00 |
Description | CONN SKT DIMM 204POS SMD |
Customer Reference | |
Detailed Description | 204 Position DIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 122B-150A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,18900 € | 41,89 € |
| 25 | 3,92560 € | 98,14 € |
| 50 | 3,73820 € | 186,91 € |
| 100 | 3,55980 € | 355,98 € |
| 250 | 3,33688 € | 834,22 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

