
122A-52A10 | |
|---|---|
DigiKey Part Number | 4827-122A-52A10-ND |
Manufacturer | |
Manufacturer Product Number | 122A-52A10 |
Description | CONN SKT DIMM 204POS SMD |
Customer Reference | |
Detailed Description | 204 Position DIMM DDR3 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 122A-52A10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 4,29400 € | 42,94 € |
| 25 | 4,02400 € | 100,60 € |
| 50 | 3,83200 € | 191,60 € |
| 100 | 3,64900 € | 364,90 € |
| 250 | 3,42056 € | 855,14 € |
| 500 | 3,25736 € | 1.628,68 € |
| 1.200 | 3,06241 € | 3.674,89 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

