
121B-150A10 | |
|---|---|
DigiKey Part Number | 4827-121B-150A10-ND |
Manufacturer | |
Manufacturer Product Number | 121B-150A10 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 121B-150A10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | Latches | |
Mounting Feature | Reverse | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 2,27686 € | 1.967,21 € |
| Unit Price without VAT: | 2,27686 € |
|---|---|
| Unit Price with VAT: | 2,70946 € |

