


214A-R131 | |
|---|---|
DigiKey Part Number | 4827-214A-R131-ND |
Manufacturer | |
Manufacturer Product Number | 214A-R131 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 214A-R131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 6,14700 € | 61,47 € |
| 25 | 5,76240 € | 144,06 € |
| 50 | 5,48700 € | 274,35 € |
| 100 | 5,22500 € | 522,50 € |
| 250 | 4,89800 € | 1.224,50 € |
| 500 | 4,66444 € | 2.332,22 € |
| 1.000 | 4,44201 € | 4.442,01 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

