


115U-A000 | |
|---|---|
DigiKey Part Number | 4827-115U-A000TR-ND - Tape & Reel (TR) 4827-115U-A000CT-ND - Cut Tape (CT) 4827-115U-A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115U-A000 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115U-A000 Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.051" (1.30mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,56200 € | 15,62 € |
| 25 | 1,46440 € | 36,61 € |
| 50 | 1,39400 € | 69,70 € |
| 100 | 1,32750 € | 132,75 € |
| 250 | 1,24428 € | 311,07 € |
| 500 | 1,18486 € | 592,43 € |
| 1.000 | 1,12832 € | 1.128,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10610 € | 2.212,20 € |
| 4.000 | 1,05334 € | 4.213,36 € |
| 6.000 | 1,02367 € | 6.142,02 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


