


115Q-BCA0 | |
|---|---|
DigiKey Part Number | 4827-115Q-BCA0TR-ND - Tape & Reel (TR) 4827-115Q-BCA0CT-ND - Cut Tape (CT) 4827-115Q-BCA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115Q-BCA0 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115Q-BCA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,48280 € | 37,07 € |
| 50 | 1,41160 € | 70,58 € |
| 100 | 1,34420 € | 134,42 € |
| 250 | 1,25996 € | 314,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,13790 € | 910,32 € |
| 1.600 | 1,08360 € | 1.733,76 € |
| 2.400 | 1,05306 € | 2.527,34 € |
| 4.000 | 1,01581 € | 4.063,24 € |
| 5.600 | 0,99201 € | 5.555,26 € |
| 8.000 | 0,96738 € | 7.739,04 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

