


115B-BAA0-R01 | |
|---|---|
DigiKey Part Number | 4827-115B-BAA0-R01TR-ND - Tape & Reel (TR) 4827-115B-BAA0-R01CT-ND - Cut Tape (CT) 4827-115B-BAA0-R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115B-BAA0-R01 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115B-BAA0-R01 Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Height Above Board 0.091" (2.30mm) |
Card Type SIM Card | Mounting Feature Normal, Standard - Top |
Number of Positions 8 | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,12640 € | 28,16 € |
| 50 | 1,07260 € | 53,63 € |
| 100 | 1,02140 € | 102,14 € |
| 250 | 0,95732 € | 239,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,92120 € | 598,78 € |
| 1.300 | 0,87723 € | 1.140,40 € |
| 1.950 | 0,85250 € | 1.662,38 € |
| 3.250 | 0,82234 € | 2.672,61 € |
| 4.550 | 0,80307 € | 3.653,97 € |
| 6.500 | 0,78312 € | 5.090,28 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

