


115B-AAA0-R01 | |
|---|---|
DigiKey Part Number | 4827-115B-AAA0-R01TR-ND - Tape & Reel (TR) 4827-115B-AAA0-R01CT-ND - Cut Tape (CT) 4827-115B-AAA0-R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115B-AAA0-R01 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115B-AAA0-R01 Models |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Height Above Board 0.091" (2.30mm) |
Card Type SIM Card | Mounting Feature Normal, Standard - Top |
Number of Positions 6 | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,05360 € | 26,34 € |
| 50 | 1,00300 € | 50,15 € |
| 100 | 0,95510 € | 95,51 € |
| 250 | 0,89532 € | 223,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 0,86152 € | 559,99 € |
| 1.300 | 0,82040 € | 1.066,52 € |
| 1.950 | 0,79727 € | 1.554,68 € |
| 3.250 | 0,76906 € | 2.499,44 € |
| 4.550 | 0,75104 € | 3.417,23 € |
| 6.500 | 0,73239 € | 4.760,53 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

