
112L-TDA0 | |
|---|---|
DigiKey Part Number | 4827-112L-TDA0TR-ND - Tape & Reel (TR) 4827-112L-TDA0CT-ND - Cut Tape (CT) 4827-112L-TDA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 112L-TDA0 |
Description | MICRO SD 4.0 SOCKET PUSH-PUSH TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + 1) Position Card Connector microSD™ Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 112L-TDA0 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer ATTEND Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.057" (1.45mm) |
Card Type microSD™ | Mounting Feature Normal, Standard - Top |
Number of Positions 19 (18 + 1) | Contact Finish Gold |
Connector Type Connector and Ejector | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,55500 € | 25,55 € |
| 25 | 2,39400 € | 59,85 € |
| 50 | 2,27960 € | 113,98 € |
| 100 | 2,17080 € | 217,08 € |
| 250 | 2,03484 € | 508,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,94794 € | 1.363,56 € |
| 1.400 | 1,85502 € | 2.597,03 € |
| 2.100 | 1,80275 € | 3.785,78 € |
| 3.500 | 1,73901 € | 6.086,53 € |
| 4.900 | 1,69826 € | 8.321,47 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |











