Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF960GSTKA-HBCIP

DigiKey Part Number
1282-AF960GSTKA-HBCIP-ND
Manufacturer
Manufacturer Product Number
AF960GSTKA-HBCIP
Description
SSD 960GB 2.5" TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ATP Electronics, Inc.
Speed - Read
6GB/s
Series
Speed - Write
5.5GB/s
Packaging
Tray
Type
NVMe
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
960GB
Size / Dimension
100.00mm x 69.85mm x 15.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8750,42250 €6.003,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:750,42250 €
Unit Price with VAT:893,00278 €