
AF960GSTJA-8BDXP | |
|---|---|
DigiKey Part Number | 1282-AF960GSTJA-8BDXP-ND |
Manufacturer | |
Manufacturer Product Number | AF960GSTJA-8BDXP |
Description | SSD 960GB M.2 MOD NAND NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 960GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module | |
Speed - Read | 3.42GB/s | |
Speed - Write | 3.05GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.50mm |

