Memory Card microSDHC™ 8GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF8GUDI-WACXM

DigiKey Part Number
1282-AF8GUDI-WACXM-ND
Manufacturer
Manufacturer Product Number
AF8GUDI-WACXM
Description
MEMORY CARD MICROSDHC 8GB SLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 8GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSDHC™
Memory Size
8GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1192,55000 €192,55 €
10177,26600 €1.772,66 €
25171,36480 €4.284,12 €
50166,99960 €8.349,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,55000 €
Unit Price with VAT:229,13450 €