AF8GUD4A-BBBXM is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delkin Devices, Inc.
In Stock: 0
Unit Price: 57,62000 €
Datasheet

Similar


Delkin Devices, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Memory Card microSDHC™ 8GB Class 10, UHS Class 3 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF8GUD4A-BBBXM

DigiKey Part Number
1282-AF8GUD4A-BBBXM-ND
Manufacturer
Manufacturer Product Number
AF8GUD4A-BBBXM
Description
MEM CRD MICSDHC 8GB 10UHS 3 PSLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 8GB Class 10, UHS Class 3 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSDHC™
Memory Size
8GB
Speed
Class 10, UHS Class 3
Technology
pSLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.