
AF8GUD3-WAAIX | |
|---|---|
DigiKey Part Number | 1282-AF8GUD3-WAAIX-ND |
Manufacturer | |
Manufacturer Product Number | AF8GUD3-WAAIX |
Description | MEM CRD MICRSDHC 8GB 10UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 8GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,77000 € | 14,77 € |
| 10 | 13,69400 € | 136,94 € |
| 32 | 13,15094 € | 420,83 € |
| 64 | 12,82953 € | 821,09 € |
| 128 | 12,51109 € | 1.601,42 € |
| 256 | 12,19699 € | 3.122,43 € |
| 512 | 11,88799 € | 6.086,65 € |
| Unit Price without VAT: | 14,77000 € |
|---|---|
| Unit Price with VAT: | 17,57630 € |

