
AF8GSDI-2AAXX | |
|---|---|
DigiKey Part Number | AF8GSDI-2AAXX-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSDI-2AAXX |
Description | MEMORY CARD SD 8GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 8GB Class 10 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |

