MFR Recommended

AF8GSD4A-EBAIM | |
|---|---|
DigiKey Part Number | 1282-AF8GSD4A-EBAIM-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSD4A-EBAIM |
Description | MEM CRD SD SDHC SDXC 8GBUHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™, SDXC™ 8GB UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Size 8GB |
Manufacturer ATP Electronics, Inc. | Speed UHS Class 1 |
Packaging Tray | Technology pSLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Type SD™, SDHC™, SDXC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16G0SD4APEBFI | ATP Electronics, Inc. | 0 | 1282-FA16G0SD4APEBFI-ND | 41,55854 € | MFR Recommended |


