Memory Card CompactFlash® 8GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF8GCFP3-OEM

DigiKey Part Number
AF8GCFP3-OEM-ND
Manufacturer
Manufacturer Product Number
AF8GCFP3-OEM
Description
MEMORY CARD COMPACTFLASH 8GB MLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 8GB MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
ATP Electronics, Inc.
Memory Size
8GB
Packaging
Box
Technology
MLC
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.