Solid State Drive (SSD) FLASH - NAND (pSLC) 80GB M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF80GSAIA-7BBIP

DigiKey Part Number
1282-AF80GSAIA-7BBIP-ND
Manufacturer
Manufacturer Product Number
AF80GSAIA-7BBIP
Description
SSD 80GB M.2 MODULE PSLC 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 80GB M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ATP Electronics, Inc.
Speed - Read
560MB/s
Series
Speed - Write
520MB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
80GB
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1129,84000 €129,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:129,84000 €
Unit Price with VAT:154,50960 €