MFR Recommended

AF64GUD4A-EBAIM | |
|---|---|
DigiKey Part Number | 1282-AF64GUD4A-EBAIM-ND |
Manufacturer | |
Manufacturer Product Number | AF64GUD4A-EBAIM |
Description | MEMORY CARD MICROSD 64GB PSLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 64GB pSLC |
Datasheet | Datasheet |
Category | Memory Type microSD™ |
Manufacturer ATP Electronics, Inc. | Memory Size 64GB |
Packaging Tray | Technology pSLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA64G0UD4APEBFI | ATP Electronics, Inc. | 0 | 1282-FA64G0UD4APEBFI-ND | 156,11167 € | MFR Recommended |






