Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module
AF64GSSIB-OEM_Side-B

AF64GSSIB-OEM

DigiKey Part Number
AF64GSSIB-OEM-ND
Manufacturer
Manufacturer Product Number
AF64GSSIB-OEM
Description
SSD 64GB M.2 MODULE SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
530MB/s
Manufacturer
ATP Electronics, Inc.
Speed - Write
390MB/s
Packaging
Box
Type
SATA III
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Memory Size
64GB
Size / Dimension
60.00mm x 22.00mm x 3.50mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.