


AF64GSSIA-VAAXP | |
|---|---|
DigiKey Part Number | 1282-AF64GSSIA-VAAXP-ND |
Manufacturer | |
Manufacturer Product Number | AF64GSSIA-VAAXP |
Description | SSD 64GB M.2 MODULE SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | 530MB/s | |
Speed - Write | 400MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,49000 € | 796,49 € |
| 10 | 731,56000 € | 7.315,60 € |
| Unit Price without VAT: | 796,49000 € |
|---|---|
| Unit Price with VAT: | 947,82310 € |

