Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 2.5"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF64GSSCJ-VACXP

DigiKey Part Number
1282-AF64GSSCJ-VACXP-ND
Manufacturer
Manufacturer Product Number
AF64GSSCJ-VACXP
Description
SSD 64GB 2.5" SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
ATP Electronics, Inc.
Speed - Write
420MB/s
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Memory Size
64GB
Size / Dimension
100.0mm x 69.90mm x 9.20mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.09.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8677,20625 €5.417,65 €
Manufacturers Standard Package
Unit Price without VAT:677,20625 €
Unit Price with VAT:805,87544 €