
AF64GSD4A-BBBXM | |
|---|---|
DigiKey Part Number | 1282-AF64GSD4A-BBBXM-ND |
Manufacturer | |
Manufacturer Product Number | AF64GSD4A-BBBXM |
Description | MEM CARD SDXC 64GB 10 UHS 3 PSLC |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 64GB Class 10, UHS Class 3 pSLC |
Datasheet | Datasheet |
Category | Memory Size 64GB |
Manufacturer ATP Electronics, Inc. | Speed Class 10, UHS Class 3 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type SDXC™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,55000 € | 89,55 € |
| Unit Price without VAT: | 89,55000 € |
|---|---|
| Unit Price with VAT: | 106,56450 € |

