Solid State Drive (SSD) FLASH - NAND (SLC) 60GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF60GSSCJ-OEM

DigiKey Part Number
AF60GSSCJ-OEM-ND
Manufacturer
Manufacturer Product Number
AF60GSSCJ-OEM
Description
SSD 60GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 60GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
500MB/s
Manufacturer
ATP Electronics, Inc.
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
60GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.0mm x 69.85mm x 9.50mm
Form Factor
2.5"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.