Similar
Similar

AF512SDI-5AFXM | |
|---|---|
DigiKey Part Number | 1282-AF512SDI-5AFXM-ND |
Manufacturer | |
Manufacturer Product Number | AF512SDI-5AFXM |
Description | MEMORY CARD SD 512MB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 € | 21,17 € |
| 10 | 19,61700 € | 196,17 € |
| 32 | 18,83125 € | 602,60 € |
| 64 | 18,36734 € | 1.175,51 € |
| 128 | 17,90891 € | 2.292,34 € |
| 256 | 17,45703 € | 4.469,00 € |
| Unit Price without VAT: | 21,17000 € |
|---|---|
| Unit Price with VAT: | 25,19230 € |



