Image for AF512GSMEL-OEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF512GSMEL-OEM

DigiKey Part Number
AF512GSMEL-OEM-ND
Manufacturer
Manufacturer Product Number
AF512GSMEL-OEM
Description
SSD 512GB SLIM-SATA MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III Slim-SATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
Slim-SATA
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.