MFR Recommended

AF4GUD3A-WAAIX | |
|---|---|
DigiKey Part Number | 1282-AF4GUD3A-WAAIX-ND |
Manufacturer | |
Manufacturer Product Number | AF4GUD3A-WAAIX |
Description | MEM CARD MICSD 4GB 10 UHS 1 AMLC |
Customer Reference | |
Detailed Description | Memory Card microSD™, microSDHC™ 4GB Class 10, UHS Class 1 aMLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSD™, microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | aMLC | |
Operating Temperature | -40°C ~ 85°C |


