
AF4GSSHJ-OEM | |
|---|---|
DigiKey Part Number | AF4GSSHJ-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF4GSSHJ-OEM |
Description | SSD 4GB MSATA SLC SATA II |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II mSATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 80MB/s | |
Speed - Write | 65MB/s | |
Voltage - Supply | - | |
Type | SATA II | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 26.80mm x 29.85mm x 3.70mm | |
Base Product Number |

