Image for AF4GSSCD-OEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF4GSSCD-OEM

DigiKey Part Number
AF4GSSCD-OEM-ND
Manufacturer
Manufacturer Product Number
AF4GSSCD-OEM
Description
SSD 4GB 2.5" SLC
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB 2.5"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Manufacturer
ATP Electronics, Inc.
Form Factor
2.5"
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Base Product Number
Memory Size
4GB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.