MFR Recommended

AF4GSD3A-WAAIX | |
|---|---|
DigiKey Part Number | 1282-AF4GSD3A-WAAIX-ND |
Manufacturer | |
Manufacturer Product Number | AF4GSD3A-WAAIX |
Description | MEM CRD SD SDHC4GB 10UHS 3 AMLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™, SDXC™ 4GB Class 10, UHS Class 3 aMLC |
Category | Memory Size 4GB |
Manufacturer ATP Electronics, Inc. | Speed Class 10, UHS Class 3 |
Packaging Bulk | Technology aMLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Type SD™, SDHC™, SDXC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF8GSD4A-BBBIM | ATP Electronics, Inc. | 0 | 1282-AF8GSD4A-BBBIM-ND | 0,00000 € | MFR Recommended |


