Image for AF480GSTJA-8BDIP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF480GSTJA-8BDIP

DigiKey Part Number
1282-AF480GSTJA-8BDIP-ND
Manufacturer
Manufacturer Product Number
AF480GSTJA-8BDIP
Description
SSD 480GB M.2 MOD NAND NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 480GB NVMe M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
ATP Electronics, Inc.
Speed - Read
3.42GB/s
Series
Speed - Write
2.35GB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Obsolete
Type
NVMe
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND
Size / Dimension
80.00mm x 22.00mm x 3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.