
AF480GSTIA-7BCIP | |
|---|---|
DigiKey Part Number | 1282-AF480GSTIA-7BCIP-ND |
Manufacturer | |
Manufacturer Product Number | AF480GSTIA-7BCIP |
Description | SSD 480GB M.2 MODULE TLC 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 440MB/s | |
Voltage - Supply | 3.3V | |
Type | - | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,47000 € | 242,47 € |
| Unit Price without VAT: | 242,47000 € |
|---|---|
| Unit Price with VAT: | 288,53930 € |

