
AF32GUD-OEM | |
|---|---|
DigiKey Part Number | AF32GUD-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GUD-OEM |
Description | MEMORY CARD MICROSD 32GB MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |

