
AF32GSTIC-2BAXX | |
|---|---|
DigiKey Part Number | 1282-AF32GSTIC-2BAXX-ND |
Manufacturer | |
Manufacturer Product Number | AF32GSTIC-2BAXX |
Description | SSD 32GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 32GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 420MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,25333 € | 997,60 € |
| Unit Price without VAT: | 33,25333 € |
|---|---|
| Unit Price with VAT: | 39,57146 € |

