Image for AF32GSSCD-OEM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF32GSSCD-OEM

DigiKey Part Number
AF32GSSCD-OEM-ND
Manufacturer
Manufacturer Product Number
AF32GSSCD-OEM
Description
SSD 32GB 2.5" SLC SATA II
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA II 2.5"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
ATP Electronics, Inc.
Speed - Read
182MB/s
Packaging
Box
Speed - Write
133MB/s
Part Status
Obsolete
Type
SATA II
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.