MFR Recommended

AF32GSD4A-EBAXM | |
|---|---|
DigiKey Part Number | 1282-AF32GSD4A-EBAXM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GSD4A-EBAXM |
Description | MEM CRD SD SDHC SDXC 32GBUHSTLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™, SDXC™ 32GB UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Size 32GB |
Manufacturer ATP Electronics, Inc. | Speed UHS Class 1 |
Packaging Tray | Technology TLC |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Memory Type SD™, SDHC™, SDXC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA32G0SD4APEBFC | ATP Electronics, Inc. | 0 | 1282-FA32G0SD4APEBFC-ND | 70,08865 € | MFR Recommended |


