MFR Recommended

AF32GSD4A-EBAIM | |
|---|---|
DigiKey Part Number | 1282-AF32GSD4A-EBAIM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GSD4A-EBAIM |
Description | MEM CRD SD SDHC32GBUHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™, SDXC™ 32GB UHS Class 1 SLC |
Datasheet | Datasheet |
Category | Memory Size 32GB |
Manufacturer ATP Electronics, Inc. | Speed UHS Class 1 |
Packaging Tray | Technology SLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Type SD™, SDHC™, SDXC™ |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA32G0SD4APEBFI | ATP Electronics, Inc. | 0 | 1282-FA32G0SD4APEBFI-ND | 76,56750 € | MFR Recommended |


