
AF32GCS-OEM | |
|---|---|
DigiKey Part Number | AF32GCS-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GCS-OEM |
Description | MEMORY CARD CFAST 32GB MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB MLC |
Datasheet | Datasheet |
Category | Memory Size 32GB |
Manufacturer ATP Electronics, Inc. | Technology MLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Base Product Number |
Memory Type CFast |

