
AF2GSSGI-OEM | |
|---|---|
DigiKey Part Number | AF2GSSGI-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF2GSSGI-OEM |
Description | SSD 2GB EUSB SLC |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 2GB Disk-On-Module, eUSB |
Category | Form Factor Disk-On-Module, eUSB |
Manufacturer ATP Electronics, Inc. | Speed - Read 30MB/s |
Packaging Box | Speed - Write 27MB/s |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Memory Size 2GB | Size / Dimension 36.90mm x 26.60mm x 11.50mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) | Base Product Number |

