
AF2GSSEH-OEM | |
|---|---|
DigiKey Part Number | AF2GSSEH-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF2GSSEH-OEM |
Description | SSD 2GB SATA DOM DISK SLC |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 2GB Disk-On-Module, SATA DOM |
Category | Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) |
Manufacturer ATP Electronics, Inc. | Form Factor Disk-On-Module, SATA DOM |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
Memory Size 2GB |

